P4KE12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.525
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 32.646
Unit Price: 0,53000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10425 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.747
Unit Price: 0,50000 €
Datasheet
17.54V Clamp 24.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE12

DigiKey Part Number
P4KE12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE12
Description
TVS DIODE 10.2VWM DO204AL
Customer Reference
Detailed Description
17.54V Clamp 24.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
10.8V
Voltage - Clamping (Max) @ Ipp
17.54V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable