
P4KE12A | |
|---|---|
DigiKey Part Number | P4KE12ATR-ND - Tape & Reel (TR) P4KE12ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE12A |
Description | TVS DIODE 10.2VWM 16.7V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE12A Models |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18500 € | 18,50 € |
| 500 | 0,13990 € | 69,95 € |
| 1.000 | 0,12531 € | 125,31 € |
| 2.000 | 0,11303 € | 226,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11081 € | 554,05 € |
| 10.000 | 0,10589 € | 1.058,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

