
P4KE12A-G | |
|---|---|
DigiKey Part Number | P4KE12A-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE12A-G |
Description | TVS DIODE 10.2VWM 16.7VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 23.95A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE12A-G Models |
Category | Current - Peak Pulse (10/1000µs) 23.95A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE12A | Littelfuse Inc. | 1.525 | P4KE12ACT-ND | 0,48000 € | Similar |
| P4KE12A-B | Littelfuse Inc. | 0 | P4KE12A-B-ND | 0,16140 € | Similar |
| P4KE12A/B | YAGEO | 0 | 13-P4KE12A/BTB-ND | 0,03868 € | Similar |
| P6KE12A | Taiwan Semiconductor Corporation | 2.747 | 1801-P6KE12ACT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10296 € | 514,80 € |
| Unit Price without VAT: | 0,10296 € |
|---|---|
| Unit Price with VAT: | 0,12252 € |




