275V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3100SDLRP

DigiKey Part Number
P3100SDLRPTR-ND - Tape & Reel (TR)
P3100SDLRPCT-ND - Cut Tape (CT)
P3100SDLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3100SDLRP
Description
THYRISTOR 275V 1KA DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
275V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
1 kA
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
70pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,15600 €11,56 €
1000,78070 €78,07 €
5000,62000 €310,00 €
1.0000,56834 €568,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45310 €1.132,75 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €