SF-1206SP175L-2-A9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP175L-2-A9

DigiKey Part Number
118-SF-1206SP175L-2-A9TR-ND - Tape & Reel (TR)
118-SF-1206SP175L-2-A9CT-ND - Cut Tape (CT)
118-SF-1206SP175L-2-A9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP175L-2-A9
Description
FUSE BOARD MNT 1.75A 63VDC 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP175L-2-A9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.5
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm)
DC Cold Resistance
80 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25800 €1,29 €
100,23800 €2,38 €
500,19760 €9,88 €
1000,18230 €18,23 €
2500,16388 €40,97 €
5000,15122 €75,61 €
1.0000,13946 €139,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11850 €474,00 €
8.0000,10914 €873,12 €
12.0000,10399 €1.247,88 €
20.0000,09781 €1.956,20 €
28.0000,09717 €2.720,76 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €