
SN74LVC8T245NSR | |
|---|---|
DigiKey Part Number | 296-SN74LVC8T245NSRTR-ND - Tape & Reel (TR) 296-SN74LVC8T245NSRCT-ND - Cut Tape (CT) 296-SN74LVC8T245NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245NSR |
Description | IC TRANSLATION TXRX 1.65V 24-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,20000 € | 30,00 € |
| 100 | 1,07180 € | 107,18 € |
| 250 | 1,01072 € | 252,68 € |
| 500 | 1,00666 € | 503,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91862 € | 1.837,24 € |
| 4.000 | 0,89810 € | 3.592,40 € |
| 6.000 | 0,88781 € | 5.326,86 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


