
P2000SBRP | |
---|---|
DigiKey Part Number | P2000SBRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2000SBRP |
Description | THYRISTOR 180V 250A DO-214AA |
Customer Reference | |
Detailed Description | 180V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Voltage - Breakover | 220V | |
Voltage - Off State | 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 95pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |