Direct

P2000SA | |
|---|---|
DigiKey Part Number | P2000SA-ND |
Manufacturer | |
Manufacturer Product Number | P2000SA |
Description | THYRISTOR 180V 150A DO-214AA |
Customer Reference | |
Detailed Description | 180V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 35pF |
Voltage - Breakover 220V | Mounting Type Surface Mount |
Voltage - Off State 180V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2000SALRP | Littelfuse Inc. | 3.065 | P2000SALRPCT-ND | 1,39000 € | Direct |
| SMTPA180 | STMicroelectronics | 5.603 | 497-3723-1-ND | 0,80000 € | Similar |



