
NS6A13AT3G | |
---|---|
DigiKey Part Number | NS6A13AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS6A13AT3G |
Description | TVS DIODE 13VWM 21.5VC SMA |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A (8/20µs) Ipp Tvs Diode Surface Mount SMA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1160pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |