


SMA6J13A | |
---|---|
DigiKey Part Number | 18-SMA6J13ATR-ND - Tape & Reel (TR) 18-SMA6J13ACT-ND - Cut Tape (CT) 18-SMA6J13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J13A |
Description | TVS DIODE 13VWM DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,26100 € | 2,61 € |
100 | 0,15440 € | 15,44 € |
500 | 0,12778 € | 63,89 € |
1.000 | 0,10808 € | 108,08 € |
2.000 | 0,10592 € | 211,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10508 € | 525,40 € |
10.000 | 0,07146 € | 714,60 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |