Direct
Direct
Similar




MINISMDC200-2 | |
|---|---|
DigiKey Part Number | MINISMDC200-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINISMDC200-2 |
Description | PTC RESET FUSE 8V 2A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 70 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.048" (1.22mm) |
Current - Trip (It) 4 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINISMDC200F-2 | Littelfuse Inc. | 21.400 | MINISMDC200F-2CT-ND | 0,59000 € | Direct |
| MF-MSMF200-2 | Bourns Inc. | 12.000 | MF-MSMF200-2CT-ND | 0,25135 € | Direct |
| PFMF.200.2 | SCHURTER Inc. | 588 | 486-3543-1-ND | 0,93000 € | Similar |




