


PFMF.200.2 | |
|---|---|
DigiKey Part Number | 486-3543-2-ND - Tape & Reel (TR) 486-3543-1-ND - Cut Tape (CT) 486-3543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.200.2 |
Description | PTC RESET FUSE 8V 2A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74000 € | 3,70 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,56720 € | 28,36 € |
| 100 | 0,52330 € | 52,33 € |
| 250 | 0,47036 € | 117,59 € |
| 500 | 0,43380 € | 216,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

