



MINISMDC200F-2 | |
|---|---|
DigiKey Part Number | MINISMDC200F-2TR-ND - Tape & Reel (TR) MINISMDC200F-2CT-ND - Cut Tape (CT) MINISMDC200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC200F-2 |
Description | PTC RESET FUSE 8V 2A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC200F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,31630 € | 31,63 € |
| 250 | 0,28432 € | 71,08 € |
| 500 | 0,26224 € | 131,12 € |
| 1.000 | 0,24180 € | 241,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19104 € | 382,08 € |
| 4.000 | 0,17600 € | 704,00 € |
| 6.000 | 0,16879 € | 1.012,74 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


