



1812L160PR | |
|---|---|
DigiKey Part Number | F4068TR-ND - Tape & Reel (TR) F4068CT-ND - Cut Tape (CT) F4068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L160PR |
Description | PTC RESET FUSE 8V 1.6A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L160PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,29670 € | 29,67 € |
| 250 | 0,26680 € | 66,70 € |
| 500 | 0,24608 € | 123,04 € |
| 1.000 | 0,22691 € | 226,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17928 € | 358,56 € |
| 4.000 | 0,16518 € | 660,72 € |
| 6.000 | 0,15740 € | 944,40 € |
| 10.000 | 0,15738 € | 1.573,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

