Diode 650 V 23A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 23A Surface Mount TO-252 (DPAK)
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065C08A

DigiKey Part Number
F11901TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSIC2SD065C08A
Description
DIODE SIL CARB 650V 23A TO252
Customer Reference
Detailed Description
Diode 650 V 23A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
415pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-252 (DPAK)
Current - Average Rectified (Io)
23A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3D02065EWolfspeed, Inc.3.775C3D02065E-ND2,12000 €Similar
C3D03065EWolfspeed, Inc.546C3D03065E-ND2,86000 €Similar
C3D03065E-TRWolfspeed, Inc.2.4051697-C3D03065E-TRCT-ND1,84000 €Similar
C3D06065EWolfspeed, Inc.1.039C3D06065E-ND4,78000 €Similar
C3D10065EWolfspeed, Inc.297C3D10065E-ND4,90000 €Similar
In-Stock: 2.288
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,81432 €4.535,80 €
Manufacturers Standard Package
Unit Price without VAT:1,81432 €
Unit Price with VAT:2,15904 €