
LMIN015.V | |
|---|---|
DigiKey Part Number | LMIN015.V-ND |
Manufacturer | |
Manufacturer Product Number | LMIN015.V |
Description | FUSE AUTO 15A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | LMIN015.V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,38200 € | 6,91 € |
| 10 | 1,27500 € | 12,75 € |
| 50 | 1,05800 € | 52,90 € |
| 100 | 0,97600 € | 97,60 € |
| 250 | 0,87704 € | 219,26 € |
| 500 | 0,80852 € | 404,26 € |
| 1.000 | 0,74504 € | 745,04 € |
| 5.000 | 0,69031 € | 3.451,55 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |







