
0RBOX001Z | |
|---|---|
DigiKey Part Number | 0RBOX001Z-ND |
Manufacturer | |
Manufacturer Product Number | 0RBOX001Z |
Description | FUSE KIT AUTO 5-30A 56PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VAC, 32VDC Holder 55 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 5 ~ 30A | |
Quantity | 55 Pieces (Assorted Per Value) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature (Low Profile) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,72000 € | 64,72 € |
| Unit Price without VAT: | 64,72000 € |
|---|---|
| Unit Price with VAT: | 77,01680 € |

