
00940506ZP | |
|---|---|
DigiKey Part Number | 00940506ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940506ZP |
Description | FUSE KIT AUTO 7.5-30A 6PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 7.5 ~ 30A 32VAC, 32VDC Holder 6 Pieces (6 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 7.5 ~ 30A | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature (Low Profile) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 5 | 8,77600 € | 43,88 € |
| 10 | 8,09700 € | 80,97 € |
| 50 | 6,71280 € | 335,64 € |
| 100 | 6,18860 € | 618,86 € |
| 250 | 5,55400 € | 1.388,50 € |
| 500 | 5,26602 € | 2.633,01 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

