10 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMIN010.V

DigiKey Part Number
LMIN010.V-ND
Manufacturer
Manufacturer Product Number
LMIN010.V
Description
FUSE AUTO 10A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
EDA/CAD Models
LMIN010.V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Box
Package / Case
Part Status
Active
Approval Agency
SAE, UL
Mounting Type
Requires Holder
Color
Red
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Factory Stock: 58.095
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,65000 €1,65 €
51,36400 €6,82 €
101,26000 €12,60 €
501,04480 €52,24 €
1000,96390 €96,39 €
2500,86612 €216,53 €
5000,79846 €399,23 €
1.0000,73578 €735,78 €
5.0000,68173 €3.408,65 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €