DSTB30200C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,53016 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,86235 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 216
Unit Price: 1,05000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 471
Unit Price: 1,40000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,15896 €
Datasheet

Similar


onsemi
In Stock: 686
Unit Price: 2,79000 €
Datasheet

Similar


onsemi
In Stock: 4.043
Unit Price: 2,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: 2,25000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.749
Unit Price: 2,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.492
Unit Price: 2,72000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,89132 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.203
Unit Price: 2,43000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263

DSTB30200C

DigiKey Part Number
F7436TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSTB30200C
Description
DIODE ARRAY SCHOT 200V 15A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 15 A
Manufacturer
Littelfuse Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
160 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBD10200-GComchip Technology0CDBD10200-G-ND0,53016 €Similar
CDBD20200-GComchip Technology0CDBD20200-G-ND0,86235 €Similar
MBRB10200CTDiodes Incorporated0MBRB10200CTDDI-ND1,02000 €Similar
MBRB10200CT-13Diodes Incorporated21631-MBRB10200CT-13CT-ND1,05000 €Similar
MBRB20200CTDiodes Incorporated4MBRB20200CTDI-ND1,47000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,72440 €1.379,52 €
Manufacturers Standard Package
Unit Price without VAT:1,72440 €
Unit Price with VAT:2,05204 €