MBRB10200CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 780
Unit Price: 1,08000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,18106 €
Datasheet

Similar


onsemi
In Stock: 4.043
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.581
Unit Price: 2,28000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10200CT

DigiKey Part Number
MBRB10200CTDDI-ND
Manufacturer
Manufacturer Product Number
MBRB10200CT
Description
DIODE ARRAY SCHOT 200V 5A TO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
910 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.150
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,03000 €1,03 €
500,47840 €23,92 €
1000,42400 €42,40 €
5000,32826 €164,13 €
1.0000,29740 €297,40 €
2.0000,27143 €542,86 €
5.0000,24332 €1.216,60 €
10.0000,22595 €2.259,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €