
MBRB10200CT | |
|---|---|
DigiKey Part Number | 1655-MBRB10200CTTR-ND - Tape & Reel (TR) 1655-MBRB10200CT-ND - Cut Tape (CT) 1655-MBRB10200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10200CT |
Description | DIODE ARRAY SCHOTTKY 200V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,43860 € | 43,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,29450 € | 235,60 € |
| 1.600 | 0,26837 € | 429,39 € |
| 2.400 | 0,25850 € | 620,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

