


MBRB20200CTT4G | |
|---|---|
DigiKey Part Number | MBRB20200CTT4GOSTR-ND - Tape & Reel (TR) MBRB20200CTT4GOSCT-ND - Cut Tape (CT) MBRB20200CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20200CTT4G |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20200DC_R2_00001 | Panjit International Inc. | 119 | 3757-MBR20200DC_R2_00001CT-ND | 1,02000 € | Similar |
| MBRB20200CT | Diodes Incorporated | 4 | MBRB20200CTDI-ND | 1,47000 € | Similar |
| MBRB20200CT-13 | Diodes Incorporated | 2.791 | MBRB20200CT-13DICT-ND | 1,40000 € | Similar |
| MBRS20200CT | Diotec Semiconductor | 3.387 | 4878-MBRS20200CT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,81100 € | 18,11 € |
| 100 | 1,25240 € | 125,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,88913 € | 711,30 € |
| 1.600 | 0,82598 € | 1.321,57 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

