Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
80000000105
80000000105

80000000105

DigiKey Part Number
F4547-ND
Manufacturer
Manufacturer Product Number
80000000105
Description
FUSE HLDR CART 250V 6.3A PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Contact Material
Copper Alloy
Current Rating (Amps)
6.3 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,48000 €3,48 €
52,88600 €14,43 €
102,66400 €26,64 €
502,20940 €110,47 €
1002,03780 €203,78 €
3001,79147 €537,44 €
5001,68666 €843,33 €
1.0001,55345 €1.553,45 €
5.0001,55309 €7.765,45 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €