
0505010.MXP | |
|---|---|
DigiKey Part Number | F3254-ND |
Manufacturer | |
Manufacturer Product Number | 0505010.MXP |
Description | FUSE CERM 10A 450VAC 250VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 450 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0505010.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA AC, 1kA DC |
Part Status Active | Melting I²t 91.0 |
Mounting Type Requires Holder | Approval Agency CE, cULus, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 450 V | DC Cold Resistance 0.0167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 5 | 4,05200 € | 20,26 € |
| 10 | 3,73900 € | 37,39 € |
| 50 | 3,10080 € | 155,04 € |
| 100 | 2,85960 € | 285,96 € |
| 250 | 2,56784 € | 641,96 € |
| 500 | 2,36580 € | 1.182,90 € |
| 1.000 | 2,25457 € | 2.254,57 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |



















