
0505020.MXP | |
|---|---|
DigiKey Part Number | F3258-ND |
Manufacturer | |
Manufacturer Product Number | 0505020.MXP |
Description | FUSE CERM 20A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0505020.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 101.0 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 3,65600 € | 18,28 € |
| 10 | 3,37500 € | 33,75 € |
| 50 | 2,79920 € | 139,96 € |
| 100 | 2,58160 € | 258,16 € |
| 250 | 2,31844 € | 579,61 € |
| 500 | 2,13620 € | 1.068,10 € |
| 1.000 | 2,01145 € | 2.011,45 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |



















