
0477016.MXP | |
|---|---|
DigiKey Part Number | F2995-ND |
Manufacturer | |
Manufacturer Product Number | 0477016.MXP |
Description | FUSE CERM 16A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 400A DC |
Part Status Active | Melting I²t 1331.2 |
Mounting Type Requires Holder | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,52000 € | 12,60 € |
| 10 | 2,32400 € | 23,24 € |
| 50 | 1,92800 € | 96,40 € |
| 100 | 1,77830 € | 177,83 € |
| 250 | 1,59752 € | 399,38 € |
| 500 | 1,47234 € | 736,17 € |
| 1.000 | 1,38122 € | 1.381,22 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |
















