
35421000029 | |
|---|---|
DigiKey Part Number | F4452-ND |
Manufacturer | |
Manufacturer Product Number | 35421000029 |
Description | FUSE CERAMIC 10A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 500.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 5 | 1,62400 € | 8,12 € |
| 10 | 1,49900 € | 14,99 € |
| 50 | 1,24300 € | 62,15 € |
| 100 | 1,14670 € | 114,67 € |
| 300 | 1,00850 € | 302,55 € |
| 500 | 0,94976 € | 474,88 € |
| 1.000 | 0,87509 € | 875,09 € |
| 5.000 | 0,82386 € | 4.119,30 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |














