TE5 392 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39216300000

DigiKey Part Number
F6256CT-ND - Cut Tape (CT)
F6256TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39216300000
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39216300000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
126.0
Approval Agency
CQC, cULus, KC, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.007655 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,72900 €7,29 €
1000,60050 €60,05 €
2500,42892 €107,23 €
5000,38602 €193,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,30023 €420,32 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €