


SS-5-6.3A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-6.3A-APCT-ND - Cut Tape (CT) 283-SS-5-6.3A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-6.3A-AP |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-6.3A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 176.0 | |
Approval Agency | CQC, cURus, KC, PSE, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.362" H (8.50mm x 9.20mm) | |
DC Cold Resistance | 7.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,14200 € | 10,71 € |
| 10 | 1,97700 € | 19,77 € |
| 50 | 1,64000 € | 82,00 € |
| 100 | 1,51280 € | 151,28 € |
| 250 | 1,35912 € | 339,78 € |
| 500 | 1,25280 € | 626,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15421 € | 1.154,21 € |
| 2.000 | 1,06276 € | 2.125,52 € |
| 3.000 | 1,01234 € | 3.037,02 € |
| 5.000 | 0,95186 € | 4.759,30 € |
| 7.000 | 0,94343 € | 6.604,01 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

