



2920L300DR | |
|---|---|
DigiKey Part Number | F5710TR-ND - Tape & Reel (TR) F5710CT-ND - Cut Tape (CT) F5710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L300DR |
Description | PTC RESET FUSE 6V 3A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 48 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L300/15DR | Littelfuse Inc. | 20.742 | F2875CT-ND | 0,85000 € | Direct |
| MICROSMD035F-2 | Littelfuse Inc. | 25.085 | MICROSMD035F-2CT-ND | 0,56000 € | Similar |
| MICROSMD075F-2 | Littelfuse Inc. | 24.930 | MICROSMD075F-2CT-ND | 0,56000 € | Similar |
| MICROSMD110F-2 | Littelfuse Inc. | 14.429 | MICROSMD110F-2CT-ND | 0,47000 € | Similar |
| MICROSMD150F-2 | Littelfuse Inc. | 20.248 | MICROSMD150F-2CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63400 € | 3,17 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,48540 € | 24,27 € |
| 100 | 0,44790 € | 44,79 € |
| 250 | 0,40260 € | 100,65 € |
| 500 | 0,37128 € | 185,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27973 € | 419,59 € |
| 3.000 | 0,25771 € | 773,13 € |
| 4.500 | 0,24775 € | 1.114,88 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

