24612-03-BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24612-03-BX

DigiKey Part Number
18-24612-03-BX-ND
Manufacturer
Manufacturer Product Number
24612-03-BX
Description
CVP RELAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
14VDC - Max
Coil Current
3.2 A
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 59°C
Contact Material
Copper
Relay Type
Coil Resistance
3.8 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,75000 €21,75 €
2018,70450 €374,09 €
4018,06250 €722,50 €
6017,69683 €1.061,81 €
10017,24650 €1.724,65 €
26016,43423 €4.272,90 €
50015,90014 €7.950,07 €
Manufacturers Standard Package
Unit Price without VAT:21,75000 €
Unit Price with VAT:25,88250 €