24612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24612

DigiKey Part Number
F8580-ND
Manufacturer
Manufacturer Product Number
24612
Description
RELAY GEN PURPOSE SPST 225A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24612 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
225 A
Switching Voltage
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver (Ag)
Relay Type
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,91000 €59,91 €
550,32000 €251,60 €
4039,67025 €1.586,81 €
8038,74575 €3.099,66 €
12037,71292 €4.525,55 €
Manufacturers Standard Package
Unit Price without VAT:59,91000 €
Unit Price with VAT:71,29290 €