
1SMA9.0AT3G | |
|---|---|
DigiKey Part Number | 1SMA9.0AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA9.0AT3G |
Description | TVS DIODE 9VWM 15.4VC SMA |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1200pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 26A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ9.0A | Littelfuse Inc. | 22 | SMAJ9.0ALFCT-ND | 0,40000 € | Direct |
| SMAJ9.0A-E3/61 | Vishay General Semiconductor - Diodes Division | 6.930 | SMAJ9.0A-E3/61GICT-ND | 0,44000 € | Direct |
| SMAJ9.0A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ9.0A-M3/5A-ND | 0,07389 € | Direct |



