


SMAJ9.0A | |
|---|---|
DigiKey Part Number | SMAJ9.0ALFTR-ND - Tape & Reel (TR) SMAJ9.0ALFCT-ND - Cut Tape (CT) SMAJ9.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ9.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,10428 € | 104,28 € |
| 2.000 | 0,09346 € | 186,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06810 € | 340,50 € |
| 10.000 | 0,06205 € | 620,50 € |
| 15.000 | 0,05896 € | 884,40 € |
| 25.000 | 0,05549 € | 1.387,25 € |
| 35.000 | 0,05379 € | 1.882,65 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











