1SMA12CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 76.287
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 73.930
Unit Price: 0,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 40.891
Unit Price: 0,81000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 23.091
Unit Price: 0,51000 €
Datasheet

Direct


Bourns Inc.
In Stock: 154.753
Unit Price: 0,50000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 274.187
Unit Price: 0,42000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14.904
Unit Price: 0,48000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10988 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11646 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7.131
Unit Price: 0,30000 €
Datasheet

Direct


Comchip Technology
In Stock: 5.701
Unit Price: 0,45000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48.543
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 20.657
Unit Price: 0,54000 €
Datasheet
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA12CAT3G

DigiKey Part Number
1SMA12CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA12CAT3G
Description
TVS DIODE 12VWM 19.9VC SMA
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
490pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes