142.5631.6202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.5631.6202

DigiKey Part Number
F10822-ND
Manufacturer
Manufacturer Product Number
142.5631.6202
Description
FUSE AUTO 200A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
142.5631.6202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
126000.0
Approval Agency
cUL
Operating Temperature
-
Color
Violet
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.00024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.513
Factory Stock: 14.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,83000 €3,83 €
53,17400 €15,87 €
102,93100 €29,31 €
502,43040 €121,52 €
1002,24160 €224,16 €
2502,01328 €503,32 €
5001,85518 €927,59 €
1.0001,72200 €1.722,00 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €