100A Fuse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.5631.6102

DigiKey Part Number
F6794-ND
Manufacturer
Manufacturer Product Number
142.5631.6102
Description
FUSE AUTO 100A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 58 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
142.5631.6102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
42500.0
Approval Agency
cUL
Operating Temperature
-
Color
Blue
Size / Dimension
1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.00044 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.349
Factory Stock: 5.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,64000 €3,64 €
53,01600 €15,08 €
102,78300 €27,83 €
502,30820 €115,41 €
1002,12880 €212,88 €
2501,91208 €478,02 €
5001,76200 €881,00 €
1.0001,62699 €1.626,99 €
Manufacturers Standard Package
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €