
D1213A-02WLQ-7 | |
|---|---|
DigiKey Part Number | 31-D1213A-02WLQ-7TR-ND - Tape & Reel (TR) 31-D1213A-02WLQ-7CT-ND - Cut Tape (CT) 31-D1213A-02WLQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-02WLQ-7 |
Description | TVS DIODE 3.3VWM 10VC SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,06894 € | 34,47 € |
| 1.000 | 0,06850 € | 68,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04367 € | 131,01 € |
| 6.000 | 0,04355 € | 261,30 € |
| 9.000 | 0,04168 € | 375,12 € |
| 75.000 | 0,03758 € | 2.818,50 € |
| 150.000 | 0,03596 € | 5.394,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |






