
142.5631.5402 | |
|---|---|
DigiKey Part Number | F6792-ND |
Manufacturer | |
Manufacturer Product Number | 142.5631.5402 |
Description | FUSE AUTO 40A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 58 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 142.5631.5402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 6800.0 | |
Approval Agency | cUL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00156 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,01600 € | 15,08 € |
| 10 | 2,78300 € | 27,83 € |
| 50 | 2,30820 € | 115,41 € |
| 100 | 2,12880 € | 212,88 € |
| 250 | 1,91208 € | 478,02 € |
| 500 | 1,76200 € | 881,00 € |
| 1.000 | 1,62699 € | 1.626,99 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |











