1.5KE30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.277
Unit Price: 0,76000 €
Datasheet

Direct


STMicroelectronics
In Stock: 650
Unit Price: 1,09000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,30851 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,54448 €
Datasheet
43.47V Clamp 36.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.47V Clamp 36.7A Ipp Tvs Diode Through Hole DO-201
DO-201

1.5KE30

DigiKey Part Number
1.5KE30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE30
Description
TVS DIODE 25.6VWM 43.47VC DO201
Customer Reference
Detailed Description
43.47V Clamp 36.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
27V
Base Product Number
Voltage - Clamping (Max) @ Ipp
43.47V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE30ALittelfuse Inc.5.2771.5KE30ALFCT-ND0,76000 €Direct
1.5KE30ASTMicroelectronics650497-11377-1-ND1,09000 €Direct
1.5KE30A-GComchip Technology01.5KE30A-G-ND0,30851 €Similar
1.5KE30A-HFComchip Technology0641-1.5KE30A-HFTB-ND0,32586 €Similar
1N6282A-E3/73Vishay General Semiconductor - Diodes Division01N6282A-E3/73-ND0,54448 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types