
0895050.Z | |
|---|---|
DigiKey Part Number | F4998-ND |
Manufacturer | |
Manufacturer Product Number | 0895050.Z |
Description | FUSE AUTO 50A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 4880.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) | |
DC Cold Resistance | 0.00108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,86800 € | 9,34 € |
| 10 | 1,72300 € | 17,23 € |
| 50 | 1,42920 € | 71,46 € |
| 100 | 1,31840 € | 131,84 € |
| 250 | 1,18448 € | 296,12 € |
| 500 | 1,09182 € | 545,91 € |
| 2.000 | 0,96086 € | 1.921,72 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |











