
FHJC1002L | |
|---|---|
DigiKey Part Number | FHJC1002L-ND |
Manufacturer | |
Manufacturer Product Number | FHJC1002L |
Description | FUSE HOLDER 58V 60A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHJC1002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 5 | 10,78400 € | 53,92 € |
| 10 | 9,40700 € | 94,07 € |
| 50 | 7,86980 € | 393,49 € |
| 100 | 7,80110 € | 780,11 € |
| 300 | 7,57657 € | 2.272,97 € |
| 500 | 7,50882 € | 3.754,41 € |
| 1.000 | 7,15791 € | 7.157,91 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |
















