0FHJ2002G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FHJ2002G

DigiKey Part Number
0FHJ2002G-ND
Manufacturer
Manufacturer Product Number
0FHJ2002G
Description
FUSE HOLDER 58V 60A IN LINE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 58V 1 Circuit Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
-
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,81000 €9,81 €
58,14200 €40,71 €
107,51400 €75,14 €
506,23000 €311,50 €
1005,74400 €574,40 €
2505,15588 €1.288,97 €
5004,74824 €2.374,12 €
1.0004,36991 €4.369,91 €
Manufacturers Standard Package
Unit Price without VAT:9,81000 €
Unit Price with VAT:11,67390 €