06R075BPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.214
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.821
Unit Price: 0,45000 €
Datasheet
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

06R075BPR

DigiKey Part Number
F5539TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
06R075BPR
Description
PTC RESET FUSE 6V 750MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.3 A
Current - Max
40 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
230 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.272" Dia x 0.118" T (6.90mm x 3.00mm)
Height - Seated (Max)
0.449" (11.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types