



RUSBF075-AP | |
|---|---|
DigiKey Part Number | RUSBF075-APHFCT-ND - Cut Tape (CT) RUSBF075-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUSBF075-AP |
Description | PTC RESET FUSE 6V 750MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.122" T (6.90mm x 3.10mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37200 € | 1,86 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,26290 € | 26,29 € |
| 250 | 0,23632 € | 59,08 € |
| 500 | 0,21798 € | 108,99 € |
| 1.000 | 0,20101 € | 201,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18529 € | 370,58 € |
| 4.000 | 0,17070 € | 682,80 € |
| 6.000 | 0,16319 € | 979,14 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

