RUSBF075-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,49000 €
Datasheet
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

RUSBF075-2

DigiKey Part Number
18-RUSBF075-2TR-ND - Tape & Reel (TR)
18-RUSBF075-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUSBF075-2
Description
PTC RESET FUSE 6V 750MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
400 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
110 mOhms
Series
Resistance - Post Trip (R1) (Max)
230 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
6V
Size / Dimension
0.272" L x 0.118" W (6.90mm x 3.00mm)
Current - Hold (Ih) (Max)
750 mA
Height - Seated (Max)
0.449" (11.40mm)
Current - Trip (It)
1.3 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRG0075FF2EBel Fuse Inc.05923-0ZRG0075FF2ECT-ND0,49000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40200 €2,01 €
100,37000 €3,70 €
500,30680 €15,34 €
1000,28320 €28,32 €
2500,25456 €63,64 €
5000,23482 €117,41 €
1.0000,21650 €216,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19022 €570,66 €
6.0000,17731 €1.063,86 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €