Direct

0495040.Z | |
|---|---|
DigiKey Part Number | 0495040.Z-ND |
Manufacturer | |
Manufacturer Product Number | 0495040.Z |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 3650.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0013 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0495040.ZXA | Littelfuse Inc. | 589 | F11145-ND | 2,17000 € | Direct |











