
0485002.DR | |
|---|---|
DigiKey Part Number | F5923TR-ND - Tape & Reel (TR) F5923CT-ND - Cut Tape (CT) F5923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0485002.DR |
Description | FUSE BOARD MOUNT 2A 600VDC 2SMD |
Customer Reference | |
Detailed Description | 2 A 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.896 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.8962 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1350HV2-R | Eaton - Electronics Division | 897 | 283-TR-1350HV2-RCT-ND | 3,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 5 | 5,00400 € | 25,02 € |
| 10 | 4,61800 € | 46,18 € |
| 50 | 3,82920 € | 191,46 € |
| 100 | 3,53120 € | 353,12 € |
| 250 | 3,17084 € | 792,71 € |
| 500 | 2,93762 € | 1.468,81 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |




