



TR-1350HV2-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV2-RTR-ND - Tape & Reel (TR) 283-TR-1350HV2-RCT-ND - Cut Tape (CT) 283-TR-1350HV2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV2-R |
Description | FUSE BRD MT 2A 350VAC 600VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 4.1 |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.093 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ACJ-2000-TE | Bel Fuse Inc. | 869 | 5923-0ACJ-2000-TECT-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 5 | 3,27600 € | 16,38 € |
| 10 | 3,02200 € | 30,22 € |
| 50 | 2,50660 € | 125,33 € |
| 100 | 2,31200 € | 231,20 € |
| 250 | 2,07660 € | 519,15 € |
| 500 | 1,91366 € | 956,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83269 € | 1.832,69 € |
| 2.000 | 1,68682 € | 3.373,64 € |
| 3.000 | 1,60636 € | 4.819,08 € |
| 5.000 | 1,57232 € | 7.861,60 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |




